cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927766-1

Digi-Key Part Number
927766-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
927766-1
Supplier
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
11,250£0.11981£1,347.86
Additional Resources
AttributeDescription
Other Names
-927766-1-LSI
-927766-1-CSI
Standard Package11,250