cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

867961-2

DigiKey Part Number
867961-2-ND
Manufacturer
Manufacturer Product Number
867961-2
Description
LGH-1/2L PLUG TO CBL 16AWG 6.25"
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 6.25" (158.750mm)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
867961-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Product Status
Active
Connector Type
LGH-1/2L Plug to Cable (Round)
Length
6.25" (158.750mm)
Voltage
10 kV
Barrel Depth
0.53" (13.46mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.60.2000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
30£93.41967£2,802.59
Additional Resources
AttributeDescription
Standard Package10