cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862549-4

DigiKey Part Number
862549-4-ND
Manufacturer
Manufacturer Product Number
862549-4
Description
LGH-1 PLUG TO CBL 16AWG 12.38"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16 AWG LGH-1 Plug to Cable (Round) Unshielded 12.38" (314.452mm)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
862549-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Product Status
Active
Connector Type
LGH-1 Plug to Cable (Round)
Length
12.38" (314.452mm)
Voltage
20 kV
Barrel Depth
0.88" (22.35mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polycarbonate
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.60.2000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
60£92.72700£5,563.62
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package60