84998-3

DigiKey Part Number
A120756-ND
Manufacturer
Manufacturer Product Number
84998-3
Description
CONN SATA PLUG 26POS SLD R/A SMD
Customer Reference
Detailed Description
26 Position SATA Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
84998-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Obsolete
Connector Style
Plug
Connector Type
SATA
Number of Positions
26
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
In-Stock: 1,117
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.24000£2.24
10£1.87800£18.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.24000
Unit Price with VAT:£2.68800