1437508-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8058-1G23

Digi-Key Part Number
1437508-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
8058-1G23
Supplier
Description
CONN TRANSIST TO-5 3POS GOLD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3 (Round) Pos Transistor, TO-5 Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Transistor, TO-5
Number of Positions or Pins (Grid)
3 (Round)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£6.10000£6.10
10£5.83400£58.34
25£5.30400£132.60
50£5.03880£251.94
100£4.90620£490.62
250£4.37584£1,093.96
500£4.11064£2,055.32
1,000£3.63328£3,633.28
Additional Resources
AttributeDescription
Other Names
1437508-7
14375087
-8058-1G23-SI
Standard Package224