1-770174-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770174-1

Digi-Key Part Number
A25597-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
770174-1
Supplier
Description
CONN HEADER VERT 4POS 4.14MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header Through Hole 4 position 0.163" (4.14mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.163" (4.14mm)
Number of Positions
4
Number of Rows
2
Row Spacing - Mating
0.163" (4.14mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Circular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.59000£1.59
10£1.38600£13.86
100£1.23860£123.86
500£1.03212£516.06
1,000£0.88468£884.68
5,000£0.78638£3,931.90
Additional Resources
AttributeDescription
Other Names
-770174-1-SI
2266-770174-1
770174-1-ND
A25597
Standard Package200