747521-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747521-2

Digi-Key Part Number
A136608-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
747521-2
Supplier
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Mating Cycles
-
Dielectric Material
-
Color
Black
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.91000£1.91
10£1.65700£16.57
25£1.58680£39.67
50£1.55160£77.58
100£1.48090£148.09
250£1.33992£334.98
500£1.23412£617.06
1,000£1.05782£1,057.82
2,500£0.98729£2,468.22
Additional Resources
AttributeDescription
Other Names
A136608
747521-2-ND
2266-747521-2
Standard Package100