745931-3 | |
---|---|
DigiKey Part Number | 745931-3-ND |
Manufacturer | |
Manufacturer Product Number | 745931-3 |
Description | CONTACT HDE SKT #1 30DP L/P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-30 AWG IDC Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745931-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 26-30 AWG | |
Contact Termination | IDC | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 100.0µin (2.54µm) | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | £0.08730 | £3,492.00 |
Unit Price without VAT: | £0.08730 |
---|---|
Unit Price with VAT: | £0.10476 |