New Product
Image for 710031-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710031-2

DigiKey Part Number
17-710031-2-ND
Manufacturer
Manufacturer Product Number
710031-2
Description
XCT 10-5
Customer Reference
Detailed Description
Terminal Connector Rectangular Ring, Tubular 7 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Ring, Tubular
Stud/Tab Size
-
Terminal Style
Single Stud Hole
Tab Thickness
0.039" (0.99mm)
Length - Overall
1.260" (32.00mm)
Width - Outer Edges
0.433" (11.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
7 AWG
Insulation
Non-Insulated
Features
-
Color
Silver
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.165" (4.20mm)
Diameter - Barrel OD
0.268" (6.81mm)
Diameter - Ring ID
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.