7-1452659-1

7-1452659-1

Digi-Key Part Number
A129007TR-ND - Tape & Reel (TR)
A129007CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
7-1452659-1
Supplier
Description
CONN SOCKET 16-18AWG CRIMP TIN
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Socket Contact Tin 16-18 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000£0.04336£346.88
16,000£0.03965£634.40
24,000£0.03593£862.32
56,000£0.03345£1,873.20
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.20000£0.20
10£0.18500£1.85
25£0.15800£3.95
50£0.13820£6.91
100£0.12830£12.83
250£0.11348£28.37
500£0.10852£54.26
1,000£0.08880£88.80
2,500£0.08139£203.48