MULTIMATE-SC2024G

66104-4

Digi-Key Part Number
A105495TR-ND - Tape & Reel (TR)
A105495CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
66104-4
Supplier
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.45437£1,817.48
8,000£0.41782£3,342.56
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.91000£0.91
10£0.76800£7.68
25£0.73640£18.41
50£0.72080£36.04
100£0.68940£68.94
250£0.62672£156.68
500£0.56404£282.02
1,000£0.50138£501.38