cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646948-1

Digi-Key Part Number
646948-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
646948-1
Supplier
Description
CONN HEADER 95POS 2MM PRESS-FIT
Detailed Description
95 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
AB 19
Number of Positions
95
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
9,750£3.15801£30,790.60

Other Suppliers on Digi-Key

78In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-646948-1
Standard Package195