643314-1 | |
---|---|
DigiKey Part Number | A14343-ND |
Manufacturer | |
Manufacturer Product Number | 643314-1 |
Description | CONN STRAIN RELIEF ENCLOSE 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 643314-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.67000 | £1.67 |
10 | £1.35700 | £13.57 |
25 | £1.25040 | £31.26 |
50 | £1.17560 | £58.78 |
100 | £1.10540 | £110.54 |
250 | £1.01916 | £254.79 |
500 | £0.95840 | £479.20 |
1,000 | £0.90130 | £901.30 |
2,500 | £0.84242 | £2,106.05 |
Unit Price without VAT: | £1.67000 |
---|---|
Unit Price with VAT: | £2.00400 |