cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640927-2

Digi-Key Part Number
A27964TR-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
640927-2
Supplier
Description
CONN QC RCPT 14-16AWG 0.110
Detailed Description
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.016" (0.41mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
1 (Unlimited)
EAR99
8536.90.4000
A27964TR
640927-2-ND
A27965-ND
A27965
A27964CT
6409272
12,000
(1)
640927-1TE Connectivity AMP Connectors14,709A27964-ND£0.34000search-similar