63663-1

63663-1

Digi-Key Part Number
A108883TR-ND - Tape & Reel (TR)
A108883CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
63663-1
Supplier
Description
CONN MAG TERM 20-22AWG QC 0.187
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Terminal Magnetic Connector 300 20-22 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Quick Connect
Wire Gauge
20-22 AWG
Features
QC .187
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.10399$1,247.88
24,000$0.10245$2,458.80
60,000$0.10014$6,008.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.26700$2.67
25$0.22880$5.72
50$0.19440$9.72
100$0.18690$18.69
250$0.16780$41.95
500$0.16016$80.08
1,000$0.13347$133.47
2,500$0.12203$305.07
Additional Resources
AttributeDescription
Other NamesA108883TR
Standard Package12,000