63608-2 | |
---|---|
DigiKey Part Number | A104109TR-ND - Tape & Reel (TR) A104109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63608-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63608-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.11000 | £0.11 |
10 | £0.09000 | £0.90 |
25 | £0.08280 | £2.07 |
50 | £0.07780 | £3.89 |
100 | £0.07330 | £7.33 |
250 | £0.06756 | £16.89 |
500 | £0.06350 | £31.75 |
1,000 | £0.05972 | £59.72 |
2,500 | £0.05505 | £137.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | £0.05479 | £1,095.80 |
40,000 | £0.05218 | £2,087.20 |
60,000 | £0.05071 | £3,042.60 |
100,000 | £0.04891 | £4,891.00 |
140,000 | £0.04777 | £6,687.80 |
Unit Price without VAT: | £0.11000 |
---|---|
Unit Price with VAT: | £0.13200 |