63499-1

63499-1

Digi-Key Part Number
A111491TR-ND - Tape & Reel (TR)
A111491CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
63499-1
Supplier
Description
CONN MAG TERM 27-30AWG QC 0.250
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Terminal Magnetic Connector 250 27-30 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
250
Terminal Type
Box IDC
Size
3
Termination
Quick Connect
Wire Gauge
27-30 AWG
Features
QC .250
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
6,500$0.16788$1,091.22
13,000$0.15109$1,964.17
32,500$0.14885$4,837.62
65,000$0.14549$9,456.85
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.34100$3.41
25$0.29280$7.32
50$0.24880$12.44
100$0.23900$23.90
250$0.21464$53.66
500$0.20490$102.45
1,000$0.17075$170.75
2,500$0.15611$390.27

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
2266-63499-1TR
A111491TR
63499-1-ND
Standard Package6,500