55843-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55843-1

Digi-Key Part Number
A27568-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
55843-1
Supplier
Description
CONN SPLICE 14-22 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
14-22 AWG
Insulation
Fully Insulated
Features
-
Color
Purple
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.28000£0.28
10£0.23500£2.35
25£0.20680£5.17
50£0.19020£9.51
100£0.18270£18.27
250£0.16408£41.02
500£0.15660£78.30
1,000£0.13051£130.51
2,500£0.11932£298.30
Additional Resources
AttributeDescription
Other Names
A27568
55843-1-ND
-55843-1-SI
Standard Package1,000