cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

554217-3

Digi-Key Part Number
554217-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
554217-3
Supplier
Description
CONN RCPT 50POS PCB SOLDER
Detailed Description
50 Position Receptacle Connector - Panel Mount, Through Hole Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Flange Feature
Board Side (4-40)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
Flash
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package60