cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5534008-1

Digi-Key Part Number
5534008-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5534008-1
Supplier
Description
CONN RCPT HD 100POS PCB
Detailed Description
100 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
100
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package392