cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5352639-1

Digi-Key Part Number
5352639-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5352639-1
Supplier
Description
CONN HEADER 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tube
QtyUnit PriceExt Price
495£4.67715£2,315.19

Other Suppliers on Digi-Key

22In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-5352639-1
Standard Package165