5227161-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5227161-1
5227161-1
5227161-1
Connector Jack Right Angle

5227161-1

Digi-Key Part Number
A32244-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5227161-1
Supplier
Description
CONN BNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
BNC Connector Jack, Female Socket 50Ohm Panel Mount, Through Hole, Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tube
Part Status
Active
Connector Style
BNC
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Board Guide, Isolated
Housing Color
Silver, White
Ingress Protection
-
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Center Contact Material
Phosphor Bronze
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4010
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£3.14000£3.14
10£2.85000£28.50
25£2.69960£67.49
50£2.63660£131.83
100£2.51110£251.11
250£2.19720£549.30
500£2.13444£1,067.22
1,000£1.82055£1,820.55
2,500£1.75777£4,394.43