521411-1 | |
---|---|
DigiKey Part Number | A111284TR-ND - Tape & Reel (TR) A111284CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521411-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521411-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.050" ~ 0.100" (1.27mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.41000 | £0.41 |
10 | £0.33200 | £3.32 |
25 | £0.30600 | £7.65 |
50 | £0.28800 | £14.40 |
100 | £0.27080 | £27.08 |
250 | £0.24960 | £62.40 |
500 | £0.23470 | £117.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | £0.20951 | £377.12 |
3,600 | £0.19703 | £709.31 |
5,400 | £0.19007 | £1,026.38 |
9,000 | £0.18167 | £1,635.03 |
12,600 | £0.18084 | £2,278.58 |
Unit Price without VAT: | £0.41000 |
---|---|
Unit Price with VAT: | £0.49200 |