5207872-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5207872-3
5207872-3
5207872-3

5207872-3

Digi-Key Part Number
A121333-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5207872-3
Supplier
Description
CONN HARDWARE F-MALE SCREWLOCK
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Jackscrew Socket For AMPLIMITE Series HDF, HDP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
AMPLIMITE Series HDF, HDP
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
0.312" (7.92mm)
Thread Size
M3.5 Socket, M3.5 Screw
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS7318.15.2010
All prices are in GBP
Bag
QtyUnit PriceExt Price
1£4.85000£4.85
10£4.64400£46.44
25£4.24080£106.02
50£4.03900£201.95
100£3.83690£383.69
250£3.43300£858.25
500£3.23108£1,615.54
1,000£2.82719£2,827.19
2,500£2.68583£6,714.58
Additional Resources
AttributeDescription
Other Names
5207872-3-ND
2266-5207872-3
A121333
Standard Package1