5-2149791-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2149791-1

Digi-Key Part Number
A117694-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-2149791-1
Supplier
Description
CONN DIFF ARRAY RCP 291P PCB TIN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
291 Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
291
Pitch
-
Mounting Type
Through Hole, Press-Fit
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.287" (7.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
4,800£14.36475£68,950.80
Additional Resources
AttributeDescription
Other Names
A117694
-5-2149791-1-SI
Standard Package240