cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-641313-8

Digi-Key Part Number
4-641313-8-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-641313-8
Supplier
Description
CONN RCPT 18POS IDC 26AWG TIN
Manufacturer Standard Lead Time
31
Detailed Description
18 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
18
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Blue
1 (Unlimited)
EAR99
8536.69.8000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,800£1.07171£1,929.08
1,800