M12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2172081-2

Digi-Key Part Number
A121960-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-2172081-2
Supplier
Description
CONN RCPT MALE 5POS GOLD SOLDER
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Obsolete
Connector Type
Receptacle, Male Pins
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
Shielded
Current Rating (Amps)
4A
Voltage Rating
125V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£18.12000£18.12
10£15.86200£158.62
30£15.17633£455.29
40£14.68700£587.48
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.