


4-2170814-3 | |
|---|---|
DigiKey Part Number | 4-2170814-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2170814-3 |
Description | CONN QSFP28 CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-2170814-3 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 2) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.73000 | £32.73 |
| 5 | £30.33400 | £151.67 |
| 10 | £29.35800 | £293.58 |
| 25 | £28.11640 | £702.91 |
| Unit Price without VAT: | £32.73000 |
|---|---|
| Unit Price with VAT: | £39.27600 |

