AMPMODU Mod II Breakaway Dual TH RA Tin 6 Pins
AMPMODU Mod II Breakaway Dual TH RA Tin 6 Pins
100 Center Dual Right Angle Side

4-103324-0-24

Digi-Key Part Number
A26539-24-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-103324-0-24
Supplier
Description
CONN HEADER R/A 48POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 48 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
48
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN HEADER R/A 20POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 80POS 2.54MM
Quantity Available: 2
CONN HEADER R/A 2POS
Quantity Available: 0
CONN HEADER R/A 4POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 6POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 8POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 10POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 12POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 14POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 16POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 18POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 22POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 24POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 26POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 28POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 30POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 32POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 34POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 36POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 38POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 40POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 42POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 44POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 46POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 50POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 52POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 54POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 56POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 58POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 60POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 62POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 64POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 66POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 68POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 70POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 72POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 74POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 76POS 2.54MM
Quantity Available: 0
CONN HEADER R/A 78POS 2.54MM
Quantity Available: 0