cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353199-4

Digi-Key Part Number
353199-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
353199-4
Supplier
Description
F07A PCF PLUG CA ASSY L=5000
Detailed Description
Cable Fiber Optic PCF (2) To PCF (2) - 13.1' (4.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
1st Connector
PCF (2)
2nd Connector
PCF (2)
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
13.1' (4.0m)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.9090
All prices are in GBP
Bag
QtyUnit PriceExt Price
25£50.59000£1,264.75
Additional Resources
AttributeDescription
Standard Package25