350218-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350218-2
MATE-N-LOK Soft Shell Pin

350218-2

Digi-Key Part Number
A14301TR-ND - Tape & Reel (TR)
A14301CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
350218-2
Supplier
Description
CONN PIN 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Pin Contact Gold 14-20 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.25417£1,270.85
10,000£0.23664£2,366.40
15,000£0.23372£3,505.80
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.39000£0.39
10£0.36800£3.68
25£0.33120£8.28
50£0.29440£14.72
100£0.28220£28.22
250£0.25764£64.41
500£0.24536£122.68
1,000£0.20243£202.43
2,500£0.18402£460.05