1437514
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322-HCS5P2-100

Digi-Key Part Number
A113123TR-ND - Tape & Reel (TR)
A113123CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
322-HCS5P2-100
Supplier
Description
CONN PIN RCPT SOLDER
Detailed Description
Pin Receptacle Connector - No Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.044" (1.12mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
24.8µin (0.63µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
0.89N
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.29000£0.29
10£0.26900£2.69
25£0.23120£5.78
50£0.19640£9.82
100£0.18880£18.88
250£0.16948£42.37
500£0.16180£80.90
1,000£0.13482£134.82
Additional Resources
AttributeDescription
Other Names
A113123TR
-322-HCS5P2-100-SI
2-1437514-0-ND
A113123
2-1437514-0
A113123CT
A113123-ND
Standard Package2,500