cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647505-1

Digi-Key Part Number
3-647505-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-647505-1
Supplier
Description
CONN TERM WTB 16AWG TIN
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
WTB Tin Terminal Connector 16 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Reel
Part Status
Active
Terminal Type
Through Board, Locking
Hole Diameter
0.125" (3.18mm)
Insulation Diameter
-
Length - Overall
0.330" (8.38mm)
Wire Gauge
16 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Reel
QtyUnit PriceExt Price
24,000£0.04210£1,010.40
Additional Resources
AttributeDescription
Standard Package24,000