cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644726-5

Digi-Key Part Number
3-644726-5-ND
Manufacturer
Manufacturer Product Number
3-644726-5
Description
CONN RCPT 5POS IDC 26AWG GOLD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
5 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£1.10891£1,108.91