cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1906015-9

Digi-Key Part Number
3-1906015-9-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-1906015-9
Supplier
Description
FIBER OPTIC CBL LC-LC DUPLEX 39M
Detailed Description
Cable Fiber Optic LC Duplex, Secure To LC Duplex 50/125 128.0' (39.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
1st Connector
LC Duplex, Secure
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
50/125
Length - Overall
128.0' (39.0m)
Type
Multimode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Green
Insertion Loss
0.55dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Standard Package1