2820350-4 | |
---|---|
DigiKey Part Number | A136924-ND |
Manufacturer | |
Manufacturer Product Number | 2820350-4 |
Description | C/A, INTERNAL HD MINI SAS, 100 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2820350-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £72.17000 | £72.17 |
10 | £58.83800 | £588.38 |
25 | £54.24960 | £1,356.24 |
50 | £52.09400 | £2,604.70 |
Unit Price without VAT: | £72.17000 |
---|---|
Unit Price with VAT: | £86.60400 |