



2359845-3 | |
|---|---|
DigiKey Part Number | 17-2359845-3TR-ND - Tape & Reel (TR) 17-2359845-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2359845-3 |
Description | CAGE ASSY W/ HS,SFP-DD 1X1, GENE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position SFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2359845-3 Models |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
Connector Type SFP-DD (Double Density) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.30000 | £12.30 |
| 10 | £10.45500 | £104.55 |
| 25 | £9.80000 | £245.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £9.20838 | £736.67 |
| 160 | £8.76919 | £1,403.07 |
| 240 | £8.52208 | £2,045.30 |
| 400 | £8.22070 | £3,288.28 |
| 560 | £8.02811 | £4,495.74 |
| 800 | £7.82889 | £6,263.11 |
| Unit Price without VAT: | £12.30000 |
|---|---|
| Unit Price with VAT: | £14.76000 |

