2322330-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322330-1

Digi-Key Part Number
A141107-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2322330-1
Supplier
Description
CBL 4POS MALE TO MALE 3.28'
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Cable Assembly 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Blue
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
All prices are in GBP
Box
QtyUnit PriceExt Price
1£62.27000£62.27
10£57.14500£571.45
25£54.94640£1,373.66
50£53.11480£2,655.74
100£50.18440£5,018.44
250£48.71920£12,179.80
Additional Resources
AttributeDescription
Other NamesA141107
Standard Package1