Position SFP+ Cage, Ganged (1 x 5) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP+ Cage, Ganged (1 x 5) Connector Press-Fit Through Hole, Right Angle
2284170-1
2284170-1

2284170-1

DigiKey Part Number
A139188-ND
Manufacturer
Manufacturer Product Number
2284170-1
Description
CONN SFP+ CAGE 1X5 PRESS-FIT R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 5) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2284170-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP+
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded
Connector Style
Cage, Ganged (1 x 5)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.94000£16.94
12£14.20917£170.51
36£13.14944£473.38
60£12.68400£761.04
108£12.16907£1,314.26
252£11.46349£2,888.80
504£10.91714£5,502.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£16.94000
Unit Price with VAT:£20.32800

Other Suppliers on DigiKey

3In Stock
Ships from WEC