
2238207-3 | |
|---|---|
DigiKey Part Number | 17-2238207-3TR-ND - Tape & Reel (TR) 17-2238207-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238207-3 |
Description | FAST 187X.02 STD REC STR F-CR 20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238207-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.019" x 0.021" (0.48mm x 0.53mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06600 | £0.66 |
| 25 | £0.06160 | £1.54 |
| 50 | £0.05860 | £2.93 |
| 100 | £0.05590 | £5.59 |
| 250 | £0.05236 | £13.09 |
| 500 | £0.04986 | £24.93 |
| 1,000 | £0.04747 | £47.47 |
| 2,500 | £0.04449 | £111.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | £0.03845 | £692.10 |
| 36,000 | £0.03662 | £1,318.32 |
| 54,000 | £0.03558 | £1,921.32 |
| 90,000 | £0.03432 | £3,088.80 |
| 126,000 | £0.03352 | £4,223.52 |
| 180,000 | £0.03269 | £5,884.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

