2238142-1

DigiKey Part Number
17-2238142-1TR-ND - Tape & Reel (TR)
17-2238142-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238142-1
Description
FASTON .250 FLAG REC 22-16 AWG N
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238142-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag, Stacked
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.030" x 0.033" (0.76mm x 0.84mm)
Tab Length
-
Length - Overall
0.620" (15.75mm)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.070" ~ 0.130" (1.78mm ~ 3.30mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.05900£0.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000£0.03671£513.94
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600