2238088-1

2238087-1

Digi-Key Part Number
A142092TR-ND - Tape & Reel (TR)
A142092CT-ND - Cut Tape (CT)
A142092DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2238087-1
Supplier
Description
MAG-MATE TAB 34-33 CU / 33-31 AL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Terminal Magnetic Connector 187 31-34 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
187
Terminal Type
Box IDC
Size
1
Termination
Quick Connect
Wire Gauge
31-34 AWG
Features
QC .110
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.25600$2.56
25$0.21840$5.46
50$0.19100$9.55
100$0.17730$17.73
250$0.15688$39.22
500$0.15004$75.02
1,000$0.12276$122.76
2,500$0.11253$281.32
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.10154$2,030.80
40,000$0.10004$4,001.60
60,000$0.09778$5,866.80
Additional Resources
AttributeDescription
Other NamesA142092TR
Standard Package20,000