
2198231-2 | |
|---|---|
DigiKey Part Number | 2198231-2-ND |
Manufacturer | |
Manufacturer Product Number | 2198231-2 |
Description | CONN SFP+ CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198231-2 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 2) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.94000 | £18.94 |
| 10 | £16.09500 | £160.95 |
| 25 | £15.08640 | £377.16 |
| 50 | £14.36660 | £718.33 |
| 120 | £13.50658 | £1,620.79 |
| 360 | £12.50025 | £4,500.09 |
| 600 | £12.05843 | £7,235.06 |
| Unit Price without VAT: | £18.94000 |
|---|---|
| Unit Price with VAT: | £22.72800 |

