



2198230-2 | |
|---|---|
DigiKey Part Number | A118416-ND |
Manufacturer | |
Manufacturer Product Number | 2198230-2 |
Description | CONN SFP+ CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198230-2 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 2) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.15000 | £20.15 |
| 20 | £16.30500 | £326.10 |
| 40 | £15.52675 | £621.07 |
| 60 | £15.08917 | £905.35 |
| 100 | £14.55530 | £1,455.53 |
| 260 | £13.60738 | £3,537.92 |
| 500 | £12.99464 | £6,497.32 |
| Unit Price without VAT: | £20.15000 |
|---|---|
| Unit Price with VAT: | £24.18000 |

