2174054-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174054-1

Digi-Key Part Number
A126287-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2174054-1
Supplier
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
8 Rectangular Connectors - Housings Receptacle - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
Crimp
Fastening Type
Threaded
Color
-
Features
Cable Clamp, Cap (Cover)
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£10.72000£10.72
10£9.50200£95.02
25£9.13680£228.42
50£8.77120£438.56
100£8.28390£828.39
250£7.55300£1,888.25
500£7.06570£3,532.85
1,000£6.48095£6,480.95
2,500£6.33476£15,836.90
Additional Resources
AttributeDescription
Other Names
A126287
-2174054-1-SI
Standard Package100