



2170704-7 | |
|---|---|
DigiKey Part Number | 2170704-7-ND |
Manufacturer | |
Manufacturer Product Number | 2170704-7 |
Description | CONN QSFP28 CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170704-7 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.75000 | £15.75 |
| Unit Price without VAT: | £15.75000 |
|---|---|
| Unit Price with VAT: | £18.90000 |

