2170199-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170199-1

Digi-Key Part Number
A120555-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2170199-1
Supplier
Description
CONN XFP CAGE W/HSINK PRESS-FIT
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
- Position XFP Cage with Heat Sink Connector Press-Fit -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
XFP
Number of Positions
-
Mounting Type
-
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£22.16000£22.16
10£19.40200£194.02
25£18.56360£464.09
40£17.96500£718.60
160£17.36613£2,778.58
320£16.40797£5,250.55
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-2170199-1-SI
A120555
Standard Package160