




2170030-1 | |
|---|---|
DigiKey Part Number | A128531-ND |
Manufacturer | |
Manufacturer Product Number | 2170030-1 |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170030-1 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.38000 | £19.38 |
| 16 | £15.93813 | £255.01 |
| 32 | £15.17719 | £485.67 |
| 64 | £14.45328 | £925.01 |
| 112 | £13.89393 | £1,556.12 |
| 256 | £13.10758 | £3,355.54 |
| 512 | £12.48285 | £6,391.22 |
| Unit Price without VAT: | £19.38000 |
|---|---|
| Unit Price with VAT: | £23.25600 |

