
2110069-1 | |
|---|---|
DigiKey Part Number | A119723-ND |
Manufacturer | |
Manufacturer Product Number | 2110069-1 |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2110069-1 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.95000 | £17.95 |
| 10 | £15.26100 | £152.61 |
| 25 | £14.30560 | £357.64 |
| 80 | £14.09863 | £1,127.89 |
| Unit Price without VAT: | £17.95000 |
|---|---|
| Unit Price with VAT: | £21.54000 |

