76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

2085945-7

DigiKey Part Number
A120525-ND
Manufacturer
Manufacturer Product Number
2085945-7
Description
CONN QSFP+ RCP W/CAGE 1X2 76P RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
76 (38 x 2) Position QSFP+ Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2085945-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
76 (38 x 2)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded, Light Pipe
Connector Style
Receptacle with Cage, Ganged (1x2)
Contact Finish
Gold
Connector Type
QSFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£31.24000£31.24
24£24.96042£599.05
48£23.76958£1,140.94
72£23.10000£1,663.20
120£22.28292£2,673.95
264£21.07894£5,564.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£31.24000
Unit Price with VAT:£37.48800